Reference Only
RCUCTE
Test Accessories - Other CHIP CHECKER
Datasheet
RCUCTE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Test Accessories - Other | |
| Product | Chip Checkers | |
| Length | 1.6 mm | |
| Packaging | Reel | |
| Product Type | Test Accessories - Other | |
| Qualification | AEC-Q200 | |
| Series | RC | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
714,000In Stock
62,000 expected 06-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $156.00 | |
| $0.075 | $300.00 | |
| $0.073 | $438.00 | |
| $0.071 | $710.00 | |
| $0.07 | $1,400.00 |
Need more?
Sign in to add projects and notes