Reference Only

RCSCTE

Test Accessories - Other CHIP CHECKER HT=1.25 1206

Manufacturer:

Mfr Part:
RCSCTE

TTI Part:
RCSCTE

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryTest Accessories - Other
ProductChip Checkers
Height1.25 mm
Length3.2 mm
PackagingReel
Product TypeTest Accessories - Other
QualificationAEC-Q200
Resistance0 Ohms
SeriesRC
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

62,000In Stock

112,000 expected 29-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.071$142.00
$0.07$280.00
$0.068$408.00
$0.065$650.00
$0.062$1,240.00
Need more?

My Notes

Sign into see notes.