Reference Only
DEB-B140MB4S
New Product
RF Development Tools B140MB4S EVAL BOARD.
Datasheet
DEB-B140MB4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | RF Development Tools | |
| Product | Evaluation Boards | |
| Type | Band Pass Filter | |
| Tool Is For Evaluation Of | B140MB4S | |
| Frequency | 13.75 GHz to 14.5 GHz | |
| For Use With | Bandpass Filter | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $540.77 | $540.77 |
Need more?