
AEQ02234
Signal Conditioning
Datasheet
AEQ02234 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Frequency | 27 GHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 3.5 dB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Signal Conditioning | |
| Product | Gain Equalizers | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | Specialty Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?