Reference Only
5761
Trimmer / Variable Capacitors .
Datasheet
5761 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.6 pF to 6 pF | |
| Length | 29 mm (1.142 in) | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Series | 5760 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Test Frequency | 100 MHz | |
| Type | Non-Magnetic | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.90 | $1,878.00 | |
| $93.89 | $5,633.40 | |
| $93.86 | $9,386.00 |
Need more?