Reference Only
009P-253889
Audio Cables / Video Cables / RCA Cables Hearing Aid programming cables
Datasheet
009P-253889 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Connector End B | Plug | |
| Number of Conductors | 5 Conductor | |
| Series | 009P | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Gender | Male / Male | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?