Reference Only
RCWLTE
Obsolete
Test Accessories - Other CHIP CHECKER HT=2.0 1206
Datasheet
RCWLTE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Test Accessories - Other | |
| Product | Chip Checkers | |
| Height | 2 mm | |
| Length | 3.2 mm | |
| Packaging | Reel | |
| Product Type | Test Accessories - Other | |
| Resistance | 50 mOhms | |
| Series | RC | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100042 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?