Reference Only

RCSTTE

Test Accessories - Other CHIP CHECKER.

Manufacturer:

Mfr Part:
RCSTTE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryTest Accessories - Other
ProductChip Checkers
Height1.25 mm
Length3.2 mm
PackagingReel
Product TypeTest Accessories - Other
QualificationAEC-Q200
SeriesRC
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$168.00
$0.073$292.00
$0.07$700.00
Need more?
Contact Us