Reference Only
JF08R0R051040UA
Ribbon Cables / IDC Cables 51P 40CM LENGTH HIGH SPEED FFC CABLE
Datasheet
JF08R0R051040UA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Header Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 51 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 51 Position | |
| Pitch | 0.5 mm | |
| Gender | Male / Male | |
| Cable Length | 400 mm | |
| Series | JF08 | |
| Packaging | Bulk | |
| Current Rating | 300 mA | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.51 | $851.00 |
Need more?
Sign in to add projects and notes