Reference Only
JF08R0R051020UA
Ribbon Cables / IDC Cables 51P 20CM LENGTH HIGH SPEED FFC CABLE
Datasheet
JF08R0R051020UA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Header Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 51 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 51 Position | |
| Pitch | 0.5 mm | |
| Gender | Male / Male | |
| Cable Length | 200 mm | |
| Series | JF08 | |
| Packaging | Bulk | |
| Current Rating | 300 mA | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.56 | $11.56 | |
| $9.82 | $98.20 | |
| $9.20 | $230.00 | |
| $8.77 | $438.50 | |
| $8.35 | $835.00 | |
| $7.82 | $1,564.00 | |
| $7.45 | $3,725.00 | |
| $7.10 | $7,100.00 |
Need more?
Sign in to add projects and notes