Reference Only

JF08R0R041020UA

Ribbon Cables / IDC Cables 41P 20CM LENGTH HIGH SPEED FFC CABLE

Manufacturer:

Mfr Part:
JF08R0R041020UA

TTI Part:
JF08R0R041020UA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryRibbon Cables / IDC Cables
TypeIDC Header Cable
Connector End APlug
Connector End A Pin Count41 Position
Connector End BPlug
Connector End B Pin Count41 Position
Pitch0.5 mm
GenderMale / Male
Cable Length200 mm
SeriesJF08
PackagingBulk
Current Rating300 mA
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$1,390.00
Need more?

My Notes

Sign into see notes.