Reference Only

DX07C19S10L26338

USB Cables / IEEE 1394 Cables CABLE A PLUG TO C PLUG USB 3.1

Manufacturer:

Mfr Part:
DX07C19S10L26338

TTI Part:
DX07C19S10L26338

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.1 Gen 2
Connector End AUSB Type C
Connector End A Pin Count12 Position
Connector End BUSB Type A
Connector End B Pin Count12 Position
GenderMale / Male
Cable Length1 m
Jacket ColorBlack
PackagingBulk
SeriesDX07
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.18$2,748.80
Need more?
Sign in to add projects and notes