Reference Only
DX07518S10N18747
USB Cables / IEEE 1394 Cables USB Type C 3.1 Gen 2 C to C 1 meter
Datasheet
DX07518S10N18747 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.1 Gen 2 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | DX07 | |
| Voltage Rating | 20 V | |
| Current Rating | 5 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.92 | $37.92 | |
| $32.23 | $322.30 | |
| $30.22 | $604.40 | |
| $28.77 | $1,438.50 | |
| $27.40 | $2,740.00 | |
| $25.62 | $5,124.00 | |
| $25.36 | $7,608.00 |
Need more?
My Notes
Sign into see notes.