Reference Only

PL9417NLT

Power Inductors - SMD

Manufacturer:

Mfr Part:
PL9417NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
Core TypeDrum
Height3.35 mm
Inductance88 uH
Length10.4 mm
Maximum DC Current940 mA
Maximum DC Resistance317 mOhms
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Product TypePower Inductors - SMD
ProductPower Inductors
Saturation Current940 mA
SeriesPL94
Termination StyleSMD/SMT
TypeRuggedized
Width10.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?