Reference Only
PL8909NL
Power Inductors - SMD IND PWR 12UH 4.5A SDRI10X6 PBC.
Datasheet
PL8909NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Inductors - SMD | |
| Application | Power | |
| Core Type | Toroid | |
| Height | 7.1 mm | |
| Inductance | 9.6 uH | |
| Length | 10.5 mm | |
| Maximum DC Current | 11 A | |
| Maximum DC Resistance | 16.5 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Package / Case | 10.5 mm x 10.5 mm x 7.1 mm | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Saturation Current | 5.1 A | |
| Series | PL89 | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Type | Ruggedized | |
| Width | 10.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.97 | $797.00 | |
| $7.83 | $2,349.00 | |
| $7.39 | $3,695.00 | |
| $7.19 | $7,190.00 |
Need more?