Reference Only
PL8203NL
Common Mode Chokes / Filters IND SMT COMMON MODE 9.7A PBC.
Datasheet
PL8203NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Application | Aerospace, Military | |
| Height | 10.03 mm | |
| Inductance | 530 uH | |
| Length | 28.19 mm | |
| Maximum DC Resistance | 15 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Channels | 1 Channel | |
| Packaging | Tube | |
| Package / Case | 28.19 mm x 25.4 mm x 10.03 mm | |
| Product Type | Common Mode Chokes | |
| Series | SLIC | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tolerance | 35 % | |
| Type | Ruggedized | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.56 | $793.80 | |
| $7.43 | $1,894.65 | |
| $6.83 | $3,483.30 |
Need more?