Reference Only
PL8202NL
Common Mode Chokes / Filters IND SMT COMMON MODE 9.7A PBC.
Datasheet
PL8202NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Application | Aerospace, Military | |
| Height | 12.7 mm | |
| Inductance | 470 uH | |
| Length | 30.99 mm | |
| Maximum DC Resistance | 8 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Channels | 1 Channel | |
| Packaging | Tube | |
| Package / Case | 30.99 mm x 25.4 mm x 12.7 mm | |
| Product Type | Common Mode Chokes | |
| Series | SLIC | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tolerance | 35 % | |
| Type | Ruggedized | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.13 | $1,113.00 | |
| $11.12 | $5,560.00 | |
| $10.84 | $10,840.00 |
Need more?