Reference Only
PL8150NL
Power Inductors - SMD
Datasheet
PL8150NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Inductors - SMD | |
| Core Type | Toroid | |
| Height | 10.41 mm | |
| Inductance | 810 nH | |
| Length | 18.42 mm | |
| Maximum DC Current | 14.3 A | |
| Maximum DC Resistance | 2.5 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Product Type | Power Inductors - SMD | |
| Series | PL81 | |
| Type | Ruggedized | |
| Width | 14.61 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?