Reference Only
PL4762NLT
Current Transformers - Board Mount
Datasheet
PL4762NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Current Transformers - Board Mount | |
| Frequency Range | 80 kHz to 350 kHz | |
| Height | 5.84 mm | |
| Inductance | 8.5 uH, 9.5 uH | |
| Length | 11.2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Subcategory | Transformers | |
| Turns Ratio | 1:30 | |
| Width | 10.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?