
PL3002NL
Power Transformers - Board Mount
Datasheet
PL3002NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Transformers - Board Mount | |
| Height | 12.7 mm | |
| Inductance | 5 mH | |
| Length | 19.05 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Power Transformers | |
| Product | Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 1:1:1 | |
| Type | General Purpose Transformers | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?