PL10307NLT iNRCORE

PL10307NLT

Power Transformers - Board Mount

Manufacturer:

Mfr Part:
PL10307NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
Height8.6 mm
Inductance194 uH
Length23.4 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Operating Frequency200 kHz to 700 kHz
PackagingReel
Power Rating140 W
Primary WindingDual Primary Winding
Product TypePower Transformers
ProductPlanar Transformers
Secondary WindingDual Secondary Winding
SubcategoryTransformers
Termination StyleSolder
Turns Ratio4:5:1:1
TypeHigh-Frequency
Width21.6 mm

Export and Environmental Classification

AttributeDescription
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?