
HFB075150B
Audio Transformers / Signal Transformers
Datasheet
HFB075150B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Packaging | Tube | |
| Primary Impedance | 150 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Product | Baluns | |
| Subcategory | Transformers | |
| Type | Adaptors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?