
HFB075150A
Audio Transformers / Signal Transformers .
Datasheet
HFB075150A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Packaging | Tube | |
| Primary Impedance | 150 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Product | Baluns | |
| Subcategory | Transformers | |
| Type | Adaptors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $875.56 | $13,133.40 |
Need more?