Reference Only
TYHC5
Wire Labels & Markers TYHC#5 SOLID
Datasheet
TYHC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Material | Vinyl | |
| Color | Orange | |
| Length | 38.1 mm | |
| Width | 6.35 mm | |
| Series | Handi-Card | |
| Unit Of Measure | Pack | |
| Height | 44.4 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306102175 598-00025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $51.06 | $102.12 | |
| $49.14 | $294.84 | |
| $47.46 | $474.60 | |
| $45.41 | $2,270.50 | |
| $44.09 | $4,409.00 | |
| $43.22 | $10,805.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes