Reference Only

TYHC3

Wire Labels & Markers TYHC#3 SOLID

Manufacturer:

Mfr Part:
TYHC3

TTI Part:
TYHC3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeWire Marker
MaterialVinyl
ColorOrange
Length38.1 mm
Width6.35 mm
SeriesHandi-Card
Unit Of MeasurePack
FamilyHandi-Card
Height38.1 mm
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases089306101949 598-00023

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$52.10$52.10
$51.58$257.90
$49.41$494.10
$48.36$1,209.00
$47.01$2,350.50
$46.15$4,615.00
$45.41$11,352.50
Need more?

My Notes

Sign into see notes.