Reference Only
TTHSTOUTSM
Printers PRINTER RIBBON 4.3W X 243L
Datasheet
TTHSTOUTSM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Color | Black | |
| Material | Polyester | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 089306152545 556-00163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.92 | $36.92 | |
| $36.55 | $182.75 | |
| $32.71 | $327.10 | |
| $32.39 | $647.80 | |
| $31.94 | $1,149.84 | |
| $30.03 | $3,003.00 | |
| $28.63 | $7,157.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes