Reference Only
TTDTHOUT
Printers 102MM X 300M DTH MATERIAL
Datasheet
TTDTHOUT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Color | Black | |
| Material | Polyester | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TTDTHOUT | |
| Subcategory | Printers | |
| Part # Aliases | 089306244257 556-00144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702390100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $317.30 | $317.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes