Reference Only
TT822OUTSM
Printers 4.33 X 243FT 1/2 CORE
Datasheet
556-00145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Color | Black | |
| Material | Polyester | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TT230SMC | |
| Subcategory | Printers | |
| Part # Aliases | 089306154280 556-00145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
51 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.81 | $54.81 | |
| $54.18 | $270.90 | |
| $48.94 | $489.40 | |
| $47.33 | $1,183.25 | |
| $46.85 | $2,342.50 | |
| $45.58 | $4,558.00 | |
| $45.12 | $11,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes