Reference Only
TT822OUT
Printers 4.33X 985 FT. PET, BLACK, 1/PK
Datasheet
TT822OUT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Color | Black | |
| Material | Polyester | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TT822OUT | |
| Subcategory | Printers | |
| Part # Aliases | 089306116226 556-00101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.22 | $138.22 | |
| $126.93 | $634.65 | |
| $114.23 | $1,142.30 | |
| $112.79 | $2,255.80 | |
| $110.88 | $5,544.00 | |
| $109.79 | $10,979.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes