Reference Only
TT100OUT
Printers TT100OUT 4.33" X 984 FT. THERM
Datasheet
TT100OUT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Color | Black | |
| Material | Polyester | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 089306115724 556-00104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.96 | $106.96 | |
| $105.89 | $529.45 | |
| $97.84 | $978.40 | |
| $96.86 | $2,421.50 | |
| $92.28 | $4,429.44 | |
| $91.36 | $9,136.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.