Reference Only
TSR2W-8A
Wire Ducting & Raceways WHTT 1-1/4 DUCT 8 FT WITH
Datasheet
250-02801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 2.44 m | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306173472 250-02801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 8 / Multiples: 8)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.60 | $28.80 | |
| $3.00 | $480.00 | |
| $2.72 | $870.40 | |
| $2.67 | $1,281.60 | |
| $2.55 | $2,856.00 | |
| $2.40 | $6,144.00 | |
| $2.33 | $11,929.60 |
Need more?
Sign in to add projects and notes