Reference Only
TSR2W-14
Wire Ducting & Raceways RACEWAY 1-1/4 SPLICE COVER
Datasheet
250-02142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 50.8 mm | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306100614 250-02142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $26.00 |
Need more?
Sign in to add projects and notes