Reference Only
T50S0C2
Cable Ties T50S BLK TIE 6.3
Datasheet
T50S0C2 DatasheetAlternate Part Number
T50S0M4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 160 mm | |
| Width | 4.6 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 35 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306090441 111-05806 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $8.20 | |
| $0.08 | $16.00 | |
| $0.079 | $23.70 | |
| $0.078 | $241.80 | |
| $0.078 | $390.00 | |
| $0.077 | $577.50 | |
| $0.076 | $1,162.80 | |
| $0.075 | $1,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes