Reference Only
T50RDH0UVC2
Cable Ties T50RDH BLK UV DBL-HD TIE 8.25
Datasheet
T50RDH0UVC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Packaging | Each | |
| Series | DH | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306203896 117-05011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.622 | $62.20 | |
| $0.576 | $115.20 | |
| $0.57 | $171.00 | |
| $0.565 | $282.50 | |
| $0.545 | $545.00 | |
| $0.54 | $2,700.00 | |
| $0.534 | $5,340.00 |
Need more?
My Notes
Sign into see notes.