Reference Only
T50RDH0HSM4
Cable Ties T50RDH BLK HS DBL-HD TIE 8.25
Datasheet
T50RDH0HSM4 DatasheetAlternate Part Number
151-03590Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 210.82 mm | |
| Width | 4.7 mm | |
| Maximum Bundle Diameter | 38 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | DH | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306089865 117-05010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $431.00 | |
| $0.404 | $808.00 | |
| $0.40 | $1,200.00 | |
| $0.396 | $1,980.00 | |
| $0.392 | $3,920.00 | |
| $0.388 | $5,820.00 | |
| $0.384 | $9,600.00 |
Need more?
Sign in to add projects and notes