Reference Only
T50RDH0C2
Cable Ties T50RDH BLK DBL-HD TIE 8.25
Datasheet
T50RDH0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Packaging | Each | |
| Series | DH | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306089797 117-05004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.235 | $23.50 | |
| $0.233 | $46.60 | |
| $0.23 | $69.00 | |
| $0.228 | $114.00 | |
| $0.226 | $226.00 | |
| $0.224 | $560.00 | |
| $0.221 | $1,105.00 | |
| $0.168 | $2,520.00 |
Need more?
My Notes
Sign into see notes.