Reference Only

T50R9C2

Cable Ties CT-8" 50LB TS PA66 NAT 100 PKG

Manufacturer:

Mfr Part:
112-05019

TTI Part:
T50R9C2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
Length202 mm
Width4.6 mm
Tensile Strength50 lbs
ComplianceUL62275
Maximum Bundle Diameter50 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306088936 112-05019

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

13,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.094$9.40
$0.093$18.60
$0.092$27.60
$0.091$45.50
$0.09$90.00
$0.089$445.00
$0.088$1,284.80
$0.078$1,950.00
Need more?
Sign in to add projects and notes