Reference Only

T50R1STNLM5

Cable Ties T50R BRN STANYL TIE 7.9

Manufacturer:

Mfr Part:
T50R1STNLM5

TTI Part:
T50R1STNLM5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBrown
FeaturesHigh Temperature
MaterialPolyamide (PA)
Length8 in
Width0.18 in
Tensile Strength50 lbs
Maximum Bundle Diameter1.97 in
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases111-04839

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.725$725.00
$0.604$1,208.00
Need more?

My Notes

Sign into see notes.