Reference Only
T50R0UVM4
Cable Ties MS3367-1-0
Datasheet
MS3367-1-0 DatasheetAlternate Part Number
T50R0UVC2Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Features | UV Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Tensile Strength | 50 lbs | |
| Compliance | UL-ZODZ2.E64139 | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306182887 111-04913 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $68.00 | |
| $0.066 | $132.00 | |
| $0.064 | $192.00 | |
| $0.063 | $315.00 | |
| $0.061 | $488.00 | |
| $0.059 | $1,475.00 | |
| $0.058 | $2,900.00 | |
| $0.056 | $5,600.00 |
Need more?
My Notes
Sign into see notes.