Reference Only
T50R0HSUVM4
Cable Ties T50R BLK HSUV TIE 7.9
Datasheet
T50R0HSUVM4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Tensile Strength | 50 lbs | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | High Temperature | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306087144 111-04907 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $178.00 | |
| $0.177 | $354.00 | |
| $0.175 | $525.00 | |
| $0.173 | $865.00 | |
| $0.171 | $1,710.00 | |
| $0.112 | $2,800.00 | |
| $0.11 | $4,620.00 |
Need more?
Sign in to add projects and notes