Reference Only

T50R0HIRM4

Cable Ties T50R BLK HIRHSUV TIE 7.9

Manufacturer:

Mfr Part:
T50R0HIRM4

TTI Part:
T50R0HIRM4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesHigh Temperature
MaterialPolyamide (PA66), Nylon 6.6
Length202 mm
Width4.6 mm
Tensile Strength50 lbs
ComplianceUL
Maximum Bundle Diameter50 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306245537 111-01566

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

376,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.099$99.00
$0.098$196.00
$0.097$291.00
$0.096$480.00
$0.095$950.00
$0.094$2,350.00
$0.093$4,650.00
$0.092$9,568.00
Need more?

My Notes

Sign into see notes.