Reference Only

T50L9M4

Cable Ties MS3367-2-9

Manufacturer:

Mfr Part:
111-05449

TTI Part:
T50L9M4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
Length390 mm
Width4.8 mm
Tensile Strength50 lbs
ComplianceUL62275
Maximum Bundle Diameter110 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306084570 111-05449

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.22$220.00
$0.215$430.00
$0.213$639.00
$0.211$1,055.00
$0.209$1,672.00
$0.137$3,425.00
$0.136$6,800.00
$0.135$13,500.00
Need more?
Sign in to add projects and notes