Reference Only
T50L6C2
Cable Ties T50L BLU TIE 15.4
Datasheet
T50L6C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Blue | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 390 mm | |
| Width | 4.8 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 110 mm | |
| Packaging | Each | |
| Qualification | MS3367-2-6 Class 1,SAE-AS33671 | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306083917 111-05431 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.352 | $35.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes