Reference Only

T50L1STNLM4

Cable Ties T50L BRN STYNL TIE 15.4

Manufacturer:

Mfr Part:
T50L1STNLM4

TTI Part:
T50L1STNLM4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductStandard Cable Ties
Length390 mm
Width4.8 mm
Maximum Bundle Diameter110 mm
Tensile Strength50 lbs
ColorBrown
MaterialPolyamide 4.6 (PA46)
FeaturesHigh Temperature
PackagingEach
Product TypeCable Ties
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306220695 111-05423

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

21,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.607$607.00
$0.601$1,202.00
$0.595$1,785.00
$0.589$2,945.00
$0.583$4,664.00
$0.578$8,670.00
Need more?
Sign in to add projects and notes