Reference Only
T50L0UVM4
Cable Ties MS3367-2-0
Datasheet
MS3367-2-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 390 mm | |
| Width | 4.8 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 110 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306212317 111-05478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $168.00 | |
| $0.165 | $330.00 | |
| $0.163 | $489.00 | |
| $0.16 | $800.00 | |
| $0.158 | $1,264.00 | |
| $0.155 | $3,875.00 | |
| $0.153 | $7,650.00 | |
| $0.15 | $11,700.00 |
Need more?
My Notes
Sign into see notes.