Reference Only
T50L0UVC2
Cable Ties MS3367-2-0
Datasheet
MS3367-2-0 DatasheetAlternate Part Number
T50L0UVM4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 390 mm | |
| Width | 4.8 mm | |
| Maximum Bundle Diameter | 110 mm | |
| Tensile Strength | 50 lbs | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | UV Resistant | |
| Compliance | UL-ZODZ2.E64139 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306179733 112-05460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $19.80 | |
| $0.165 | $165.00 | |
| $0.163 | $326.00 | |
| $0.162 | $810.00 | |
| $0.16 | $1,280.00 | |
| $0.159 | $3,975.00 | |
| $0.157 | $7,850.00 | |
| $0.155 | $12,090.00 |
Need more?
Sign in to add projects and notes