Reference Only
T50L0M4
Cable Ties T50L BLK TIE 15.4
Datasheet
111-00504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 390 mm | |
| Width | 4.8 mm | |
| Tensile Strength | 50 lbs | |
| Compliance | UL62275 | |
| Maximum Bundle Diameter | 110 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306083214 111-00504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
60,000 expected 28-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $128.00 | |
| $0.126 | $252.00 | |
| $0.124 | $372.00 | |
| $0.121 | $605.00 | |
| $0.119 | $1,190.00 | |
| $0.117 | $2,925.00 | |
| $0.115 | $5,750.00 | |
| $0.113 | $11,300.00 |
Need more?
My Notes
Sign into see notes.