Reference Only

T50L0HSC2

Cable Ties T50L BLK HS TIE 15.4

Manufacturer:

Mfr Part:
T50L0HSC2

TTI Part:
T50L0HSC2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
FeaturesHigh Temperature
MaterialPolyamide (PA66), Nylon 6.6
Length390 mm
Width4.8 mm
ComplianceUL
Maximum Bundle Diameter110 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306083108 111-05470

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.245$24.50
$0.243$48.60
$0.24$72.00
$0.238$119.00
$0.235$235.00
$0.225$450.00
$0.223$1,115.00
$0.221$1,657.50
Need more?
Sign in to add projects and notes