Reference Only
T50IDH0HSM4
Cable Ties T50IDH BLK HS DBL-HD TIE 12
Datasheet
T50IDH0HSM4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Double-Headed | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Length | 12 in | |
| Width | 0.19 in | |
| Tensile Strength | 50 lbs | |
| Compliance | ANSI/UL 746B; 1565; 62275 | |
| Packaging | Each | |
| Series | DH | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306212577 117-05350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.57 | $570.00 | |
| $0.564 | $1,128.00 | |
| $0.546 | $1,638.00 | |
| $0.541 | $2,705.00 | |
| $0.535 | $5,350.00 | |
| $0.53 | $7,950.00 | |
| $0.524 | $13,100.00 |
Need more?
My Notes
Sign into see notes.