Reference Only
T50I9M4
Cable Ties MS3367-7-9
Datasheet
111-05230 DatasheetAlternate Part Number
T50I9C2Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 305 mm | |
| Width | 4.6 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 80 mm | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306082262 111-05230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $200.00 | |
| $0.187 | $374.00 | |
| $0.178 | $534.00 | |
| $0.176 | $880.00 | |
| $0.169 | $1,352.00 | |
| $0.153 | $2,601.00 |
Need more?
Sign in to add projects and notes